
SR05S12 | |
|---|---|
DigiKey Part Number | 1470-2241-5-ND |
Manufacturer | |
Manufacturer Product Number | SR05S12 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 34V Input |
Datasheet | Datasheet |
EDA/CAD Models | SR05S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 34V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.65000 | kr.47.65 |
| 5 | kr.46.23200 | kr.231.16 |
| 10 | kr.44.81700 | kr.448.17 |
| 25 | kr.42.88800 | kr.1,072.20 |
| 100 | kr.39.99460 | kr.3,999.46 |
| Unit Price without VAT: | kr.47.65000 |
|---|---|
| Unit Price with VAT: | kr.59.56250 |

