Isolated Module DC DC Converter 1 Output 48V 6.25A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDH30072WS48

DigiKey Part Number
1470-4586-ND
Manufacturer
Manufacturer Product Number
RDH30072WS48
Description
DC DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.25A 43V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,530.66000kr.1,530.66
5kr.1,484.75200kr.7,423.76
10kr.1,438.84100kr.14,388.41
25kr.1,377.63280kr.34,440.82
100kr.1,285.74670kr.128,574.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,530.66000
Unit Price with VAT:kr.1,913.32500