


RT6208GE | |
|---|---|
DigiKey Part Number | RT6208GETR-ND - Tape & Reel (TR) RT6208GECT-ND - Cut Tape (CT) RT6208GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6208GE |
Description | IC REG BUCK ADJ 100MA SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.6.36200 | kr.63.62 |
| 25 | kr.5.76520 | kr.144.13 |
| 100 | kr.5.10780 | kr.510.78 |
| 250 | kr.4.79464 | kr.1,198.66 |
| 500 | kr.4.60570 | kr.2,302.85 |
| 1.000 | kr.4.45018 | kr.4,450.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.17455 | kr.12,523.65 |
| 6.000 | kr.4.08240 | kr.24,494.40 |
| 9.000 | kr.4.03624 | kr.36,326.16 |
| 15.000 | kr.3.98511 | kr.59,776.65 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |






