


Q50N-5 | |
|---|---|
DigiKey Part Number | 1470-3343-ND |
Manufacturer | |
Manufacturer Product Number | Q50N-5 |
Description | DC DC CONVERTER -5000V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -5000V 100µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q50N-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,414.66000 | kr.2,414.66 |
| 5 | kr.2,378.43200 | kr.11,892.16 |
| 10 | kr.2,342.21400 | kr.23,422.14 |
| 25 | kr.1,973.76520 | kr.49,344.13 |
| 100 | kr.1,910.72380 | kr.191,072.38 |
| Unit Price without VAT: | kr.2,414.66000 |
|---|---|
| Unit Price with VAT: | kr.3,018.32500 |



