


Q05-12 | |
|---|---|
DigiKey Part Number | 1470-3315-ND |
Manufacturer | |
Manufacturer Product Number | Q05-12 |
Description | DC DC CONVERTER 500V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 500V 1mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q05-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.975.43000 | kr.975.43 |
| 5 | kr.960.79200 | kr.4,803.96 |
| 10 | kr.946.15100 | kr.9,461.51 |
| 25 | kr.797.28960 | kr.19,932.24 |
| 100 | kr.771.87340 | kr.77,187.34 |
| Unit Price without VAT: | kr.975.43000 |
|---|---|
| Unit Price with VAT: | kr.1,219.28750 |


