
PGW65US20-US | |
|---|---|
DigiKey Part Number | 1470-PGW65US20-US-ND |
Manufacturer | |
Manufacturer Product Number | PGW65US20-US |
Description | 65W PD, US PLUGTOP, USB-C CORD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 3.56" L x 2.30" W x 1.32" H (90.4mm x 58.4mm x 33.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency AU/NZ, CB, CCC, CE, cULus, cURus, EN, GS, TUV, UKCA, UL |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 3.25A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.175.93667 | kr.527.81 |
| Unit Price without VAT: | kr.175.93667 |
|---|---|
| Unit Price with VAT: | kr.219.92084 |

