
PBT01F05S3V3-TR | |
|---|---|
DigiKey Part Number | 1470-PBT01F05S3V3-TR-ND - Tape & Reel (TR) 1470-PBT01F05S3V3-TRCT-ND - Cut Tape (CT) 1470-PBT01F05S3V3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBT01F05S3V3-TR |
Description | DC/DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, CSA, IEC, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 5 | kr.20.82000 | kr.104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.60850 | kr.8,804.25 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |


