
MTC1528S12 | |
|---|---|
DigiKey Part Number | MTC1528S12-ND |
Manufacturer | |
Manufacturer Product Number | MTC1528S12 |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1528S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 8 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.38" H (40.0mm x 26.0mm x 9.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,272.26000 | kr.2,272.26 |
| 5 | kr.2,204.10200 | kr.11,020.51 |
| 10 | kr.2,135.95900 | kr.21,359.59 |
| 25 | kr.2,045.03800 | kr.51,125.95 |
| 100 | kr.1,908.72800 | kr.190,872.80 |
| Unit Price without VAT: | kr.2,272.26000 |
|---|---|
| Unit Price with VAT: | kr.2,840.32500 |

