Isolated Module DC DC Converter 1 Output 12V 12.5A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC15028S12

DigiKey Part Number
1470-4651-ND
Manufacturer
Manufacturer Product Number
MTC15028S12
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC15028S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
12-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,996.17000kr.3,996.17
5kr.3,876.30200kr.19,381.51
10kr.3,756.39900kr.37,563.99
25kr.3,596.57280kr.89,914.32
100kr.3,356.79860kr.335,679.86
Manufacturers Standard Package
Unit Price without VAT:kr.3,996.17000
Unit Price with VAT:kr.4,995.21250