
MTC15028S05 | |
|---|---|
DigiKey Part Number | 1470-4650-ND |
Manufacturer | |
Manufacturer Product Number | MTC15028S05 |
Description | DC DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC15028S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,996.17000 | kr.3,996.17 |
| 5 | kr.3,876.30200 | kr.19,381.51 |
| 10 | kr.3,756.39900 | kr.37,563.99 |
| 25 | kr.3,596.57280 | kr.89,914.32 |
| 100 | kr.3,356.79860 | kr.335,679.86 |
| Unit Price without VAT: | kr.3,996.17000 |
|---|---|
| Unit Price with VAT: | kr.4,995.21250 |









