Isolated Module DC DC Converter 2 Output 15V -15V 5A, 5A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC15028D15

DigiKey Part Number
1470-4649-ND
Manufacturer
Manufacturer Product Number
MTC15028D15
Description
DC DC CONVERTER +/-15V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 5A, 5A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC15028D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
5A, 5A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
12-DIP Module, 10 Leads
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,107.24000kr.4,107.24
Manufacturers Standard Package
Unit Price without VAT:kr.4,107.24000
Unit Price with VAT:kr.5,134.05000