
MCE10US03-P | |
|---|---|
DigiKey Part Number | 1470-MCE10US03-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE10US03-P |
Description | AC/DC CONVERTER 3.3V 7.92W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2.4A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 7.92 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.54000 | kr.90.54 |
| 5 | kr.87.81000 | kr.439.05 |
| 10 | kr.85.08300 | kr.850.83 |
| 25 | kr.81.46920 | kr.2,036.73 |
| 100 | kr.76.08060 | kr.7,608.06 |
| Unit Price without VAT: | kr.90.54000 |
|---|---|
| Unit Price with VAT: | kr.113.17500 |

