
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±6% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.42000 | kr.75.42 |
| 5 | kr.73.17400 | kr.365.87 |
| 10 | kr.70.92300 | kr.709.23 |
| 25 | kr.67.90080 | kr.1,697.52 |
| 100 | kr.63.33610 | kr.6,333.61 |
| Unit Price without VAT: | kr.75.42000 |
|---|---|
| Unit Price with VAT: | kr.94.27500 |

