LCW75US05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: kr.191.56182
Datasheet
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW75US05

DigiKey Part Number
1470-LCW75US05-ND
Manufacturer
Manufacturer Product Number
LCW75US05
Description
AC/DC CONVERTER 5V 70W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Industrial
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, EN, UKCA, UL
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output 1
14 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCS70US05XP Power01470-2287-NDkr.191.56182Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.123.82000kr.123.82
Manufacturers Standard Package
Unit Price without VAT:kr.123.82000
Unit Price with VAT:kr.154.77500