
LCE80PS15 | |
|---|---|
DigiKey Part Number | 1470-LCE80PS15-ND |
Manufacturer | |
Manufacturer Product Number | LCE80PS15 |
Description | AC/DC CONVERTER 15V 80W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LCE80PS15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.1% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 15V | Standard Number 60950-1; 62368-1 |
Current - Output 1 5.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.09000 | kr.284.09 |
| 5 | kr.275.56600 | kr.1,377.83 |
| 10 | kr.267.04100 | kr.2,670.41 |
| 25 | kr.255.69480 | kr.6,392.37 |
| 100 | kr.238.64490 | kr.23,864.49 |
| Unit Price without VAT: | kr.284.09000 |
|---|---|
| Unit Price with VAT: | kr.355.11250 |

