Isolated Module DC DC Converter 1 Output 5.1V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWK1024S5V1

DigiKey Part Number
JWK1024S5V1-ND
Manufacturer
Manufacturer Product Number
JWK1024S5V1
Description
DC DC CONVERTER 5.1V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, SCP, UVLO
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.215.56000kr.2,155.60
Manufacturers Standard Package
Unit Price without VAT:kr.215.56000
Unit Price with VAT:kr.269.45000