Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWK1024D15

DigiKey Part Number
1470-3464-ND
Manufacturer
Manufacturer Product Number
JWK1024D15
Description
DC DC CONVERTER +/-15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/07/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.236.74000kr.236.74
5kr.229.63400kr.1,148.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.236.74000
Unit Price with VAT:kr.295.92500