JVA15-DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JVA15-DF
XP Power JVA Series DC-to-DC Converters | Digi-Key Daily

JVA151500S12-DF

DigiKey Part Number
1470-4481-ND
Manufacturer
Manufacturer Product Number
JVA151500S12-DF
Description
DC/DC DIN RAIL SUPPLY 12V 15W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 1.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
200V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
72%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Remote On/Off
Size / Dimension
5.78" L x 5.43" W x 5.43" H (146.8mm x 137.9mm x 137.9mm)
Approval Agency
UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,082.05000kr.1,082.05
5kr.1,049.59600kr.5,247.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,082.05000
Unit Price with VAT:kr.1,352.56250