
JSM1048D12 | |
|---|---|
DigiKey Part Number | 1470-3504-ND |
Manufacturer | |
Manufacturer Product Number | JSM1048D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.81000 | kr.225.81 |
| 5 | kr.219.04200 | kr.1,095.21 |
| 10 | kr.212.27000 | kr.2,122.70 |
| 25 | kr.203.23960 | kr.5,080.99 |
| 100 | kr.189.69450 | kr.18,969.45 |
| Unit Price without VAT: | kr.225.81000 |
|---|---|
| Unit Price with VAT: | kr.282.26250 |

