
JCD0448D15 | |
|---|---|
DigiKey Part Number | 1470-1868-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0448D15 |
Description | DC DC CONVERTER +/-15V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 133mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0448D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.92000 | kr.137.92 |
| 5 | kr.133.80800 | kr.669.04 |
| 10 | kr.129.62900 | kr.1,296.29 |
| 25 | kr.124.16320 | kr.3,104.08 |
| 100 | kr.115.86860 | kr.11,586.86 |
| Unit Price without VAT: | kr.137.92000 |
|---|---|
| Unit Price with VAT: | kr.172.40000 |

