
JCA1048D03 | |
|---|---|
DigiKey Part Number | 1470-1790-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1048D03 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1048D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.93000 | kr.307.93 |
| 5 | kr.298.67800 | kr.1,493.39 |
| 10 | kr.289.48400 | kr.2,894.84 |
| 25 | kr.277.12400 | kr.6,928.10 |
| 100 | kr.258.67260 | kr.25,867.26 |
| Unit Price without VAT: | kr.307.93000 |
|---|---|
| Unit Price with VAT: | kr.384.91250 |

