
JCA0412D02 | |
|---|---|
DigiKey Part Number | 1470-1720-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA0412D02 |
Description | DC DC CONVERTER +/-12V 4W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 170mA, 170mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0412D02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.16000 | kr.262.16 |
| 5 | kr.254.29800 | kr.1,271.49 |
| 10 | kr.246.43600 | kr.2,464.36 |
| 25 | kr.235.97480 | kr.5,899.37 |
| 100 | kr.220.18950 | kr.22,018.95 |
| Unit Price without VAT: | kr.262.16000 |
|---|---|
| Unit Price with VAT: | kr.327.70000 |

