
IU2405SA | |
|---|---|
DigiKey Part Number | 1470-1591-5-ND |
Manufacturer | |
Manufacturer Product Number | IU2405SA |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IU2405SA Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| 5 | kr.70.75400 | kr.353.77 |
| 10 | kr.68.59900 | kr.685.99 |
| 25 | kr.65.68240 | kr.1,642.06 |
| 100 | kr.61.30840 | kr.6,130.84 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |



