
ITW1205SA | |
|---|---|
DigiKey Part Number | 1470-2643-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW1205SA |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW1205SA Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPA01A-05 | MEAN WELL USA Inc. | 36 | 1866-4743-ND | kr.41.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.67000 | kr.64.67 |
| 5 | kr.62.70200 | kr.313.51 |
| 10 | kr.60.80100 | kr.608.01 |
| 25 | kr.58.20120 | kr.1,455.03 |
| 100 | kr.54.33380 | kr.5,433.38 |
| Unit Price without VAT: | kr.64.67000 |
|---|---|
| Unit Price with VAT: | kr.80.83750 |


