
ITA1212S | |
|---|---|
DigiKey Part Number | 1470-2842-5-ND |
Manufacturer | |
Manufacturer Product Number | ITA1212S |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41.6mA, 41.6mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITA1212S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 41.6mA, 41.6mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.86000 | kr.51.86 |
| 5 | kr.50.31000 | kr.251.55 |
| 10 | kr.48.76200 | kr.487.62 |
| 25 | kr.46.69800 | kr.1,167.45 |
| 100 | kr.43.53750 | kr.4,353.75 |
| Unit Price without VAT: | kr.51.86000 |
|---|---|
| Unit Price with VAT: | kr.64.82500 |


