
ISU0248S15 | |
|---|---|
DigiKey Part Number | 1470-4265-ND |
Manufacturer | |
Manufacturer Product Number | ISU0248S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISU0248S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.38000 | kr.172.38 |
| 5 | kr.167.18600 | kr.835.93 |
| 10 | kr.162.05000 | kr.1,620.50 |
| 25 | kr.155.14000 | kr.3,878.50 |
| 100 | kr.144.80560 | kr.14,480.56 |
| 500 | kr.129.25676 | kr.64,628.38 |
| Unit Price without VAT: | kr.172.38000 |
|---|---|
| Unit Price with VAT: | kr.215.47500 |

