
ISC0324S3V3 | |
|---|---|
DigiKey Part Number | 1470-3892-ND |
Manufacturer | |
Manufacturer Product Number | ISC0324S3V3 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISC0324S3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (24.0mm x 13.7mm x 8.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 600mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.98000 | kr.147.98 |
| 5 | kr.143.53800 | kr.717.69 |
| 10 | kr.139.10000 | kr.1,391.00 |
| 25 | kr.133.20360 | kr.3,330.09 |
| 100 | kr.124.32800 | kr.12,432.80 |
| 500 | kr.110.95000 | kr.55,475.00 |
| Unit Price without VAT: | kr.147.98000 |
|---|---|
| Unit Price with VAT: | kr.184.97500 |

