
ISC0324D05 | |
|---|---|
DigiKey Part Number | 1470-3897-ND |
Manufacturer | |
Manufacturer Product Number | ISC0324D05 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISC0324D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (24.0mm x 13.7mm x 8.0mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.67000 | $25.67 |
| 5 | $24.90000 | $124.50 |
| 10 | $24.13000 | $241.30 |
| 25 | $23.10000 | $577.50 |
| 100 | $21.56000 | $2,156.00 |
| 500 | $19.25000 | $9,625.00 |
| Unit Price without VAT: | $25.67000 |
|---|---|
| Unit Price with VAT: | $32.08750 |

