
IR1215S | |
|---|---|
DigiKey Part Number | 1470-1547-5-ND |
Manufacturer | |
Manufacturer Product Number | IR1215S |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IR1215S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.90000 | kr.67.90 |
| 5 | kr.65.87200 | kr.329.36 |
| 10 | kr.63.84400 | kr.638.44 |
| 25 | kr.61.11760 | kr.1,527.94 |
| 100 | kr.57.06000 | kr.5,706.00 |
| Unit Price without VAT: | kr.67.90000 |
|---|---|
| Unit Price with VAT: | kr.84.87500 |

