Direct

IMA0124S15 | |
|---|---|
DigiKey Part Number | 1470-3767-ND |
Manufacturer | |
Manufacturer Product Number | IMA0124S15 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.7mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0124S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66.7mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.90000 | kr.47.90 |
| 5 | kr.46.48800 | kr.232.44 |
| 10 | kr.45.01000 | kr.450.10 |
| 25 | kr.43.14520 | kr.1,078.63 |
| 100 | kr.40.25180 | kr.4,025.18 |
| Unit Price without VAT: | kr.47.90000 |
|---|---|
| Unit Price with VAT: | kr.59.87500 |


