IK4803SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


GAPTEC Electronic
In Stock: 227
Unit Price: kr.37.81000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 75.7mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IK4803SA

DigiKey Part Number
1470-2435-5-ND
Manufacturer
Manufacturer Product Number
IK4803SA
Description
DC DC CONVERTER 3.3V 250MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 75.7mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43.2V
Voltage - Input (Max)
52.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
75.7mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
55%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes