
IF2415S | |
|---|---|
DigiKey Part Number | IF2415S-ND |
Manufacturer | |
Manufacturer Product Number | IF2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IF2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.60000 | kr.77.60 |
| 5 | kr.75.25600 | kr.376.28 |
| 10 | kr.72.97300 | kr.729.73 |
| 25 | kr.69.86680 | kr.1,746.67 |
| 100 | kr.65.17520 | kr.6,517.52 |
| Unit Price without VAT: | kr.77.60000 |
|---|---|
| Unit Price with VAT: | kr.97.00000 |

