
IEU0305S15 | |
|---|---|
DigiKey Part Number | 1470-3614-ND |
Manufacturer | |
Manufacturer Product Number | IEU0305S15 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0305S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.33000 | kr.155.33 |
| 5 | kr.150.70200 | kr.753.51 |
| 10 | kr.146.01000 | kr.1,460.10 |
| 25 | kr.143.52480 | kr.3,588.12 |
| Unit Price without VAT: | kr.155.33000 |
|---|---|
| Unit Price with VAT: | kr.194.16250 |

