
IEQ0512S24 | |
|---|---|
DigiKey Part Number | 1470-3425-ND |
Manufacturer | |
Manufacturer Product Number | IEQ0512S24 |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 209mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEQ0512S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 209mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.75000 | kr.162.75 |
| 5 | kr.157.88800 | kr.789.44 |
| 10 | kr.152.96000 | kr.1,529.60 |
| 25 | kr.146.49600 | kr.3,662.40 |
| 100 | kr.136.70400 | kr.13,670.40 |
| Unit Price without VAT: | kr.162.75000 |
|---|---|
| Unit Price with VAT: | kr.203.43750 |

