
IE0315S | |
|---|---|
DigiKey Part Number | 1470-2394-5-ND |
Manufacturer | |
Manufacturer Product Number | IE0315S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | IE0315S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.87000 | kr.34.87 |
| 5 | kr.33.85600 | kr.169.28 |
| 10 | kr.32.77800 | kr.327.78 |
| 25 | kr.31.38320 | kr.784.58 |
| 100 | kr.29.29080 | kr.2,929.08 |
| Unit Price without VAT: | kr.34.87000 |
|---|---|
| Unit Price with VAT: | kr.43.58750 |

