
| ICH10024WS24 | |
|---|---|
| DigiKey Part Number | 1470-ICH10024WS24-ND | 
| Manufacturer | |
| Manufacturer Product Number | ICH10024WS24 | 
| Description | DC DC CONVERTER 24V 100W | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ICH10024WS24 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 4.17A | |
| Power (Watts) | 100 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OVP, SCP | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 86% | |
| Mounting Type | Through Hole | |
| Package / Case | 9-DIP Module | |
| Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.896.19000 | kr.896.19 | 
| Unit Price without VAT: | kr.896.19000 | 
|---|---|
| Unit Price with VAT: | kr.1,120.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark