
HPT5K0TS060-L | |
|---|---|
DigiKey Part Number | 1470-HPT5K0TS060-L-ND |
Manufacturer | |
Manufacturer Product Number | HPT5K0TS060-L |
Description | AC/DC CONVERTER 60V 5000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 60V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | HPT5K0TS060-L Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.25" L x 10.00" W x 2.50" H (336.6mm x 254.0mm x 63.5mm) |
Voltage - Input 180 ~ 528 VAC (3 Phase) | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 60V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 83.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,247.76000 | kr.15,247.76 |
| 5 | kr.14,790.34600 | kr.73,951.73 |
| 10 | kr.14,332.90100 | kr.143,329.01 |
| 25 | kr.13,723.01120 | kr.343,075.28 |
| 100 | kr.12,808.13200 | kr.1,280,813.20 |
| Unit Price without VAT: | kr.15,247.76000 |
|---|---|
| Unit Price with VAT: | kr.19,059.70000 |

