
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 104 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,464.21000 | kr.15,464.21 |
| 5 | kr.15,000.30200 | kr.75,001.51 |
| 10 | kr.14,536.36500 | kr.145,363.65 |
| 25 | kr.13,917.81720 | kr.347,945.43 |
| 100 | kr.12,989.95090 | kr.1,298,995.09 |
| Unit Price without VAT: | kr.15,464.21000 |
|---|---|
| Unit Price with VAT: | kr.19,330.26250 |

