Enclosed AC DC Converters 1 Output 60V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS3000PS60

DigiKey Part Number
1470-2686-ND
Manufacturer
Manufacturer Product Number
HDS3000PS60
Description
AC/DC CONVERTER 60V 3000W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 60V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HDS3000PS60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
60V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,782.92000kr.9,782.92
5kr.9,489.51000kr.47,447.55
10kr.8,758.08400kr.87,580.84
25kr.8,385.41440kr.209,635.36
100kr.7,826.37800kr.782,637.80
Manufacturers Standard Package
Unit Price without VAT:kr.9,782.92000
Unit Price with VAT:kr.12,228.65000