
HDS1500PS48 | |
|---|---|
DigiKey Part Number | 1470-2678-ND |
Manufacturer | |
Manufacturer Product Number | HDS1500PS48 |
Description | AC/DC CONVERTER 48V 1500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS1500PS48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 31.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,856.51000 | kr.5,856.51 |
| 5 | kr.5,680.85600 | kr.28,404.28 |
| 10 | kr.5,397.21000 | kr.53,972.10 |
| 25 | kr.5,167.57160 | kr.129,189.29 |
| 100 | kr.4,823.03010 | kr.482,303.01 |
| Unit Price without VAT: | kr.5,856.51000 |
|---|---|
| Unit Price with VAT: | kr.7,320.63750 |

