
HDL3000PS36 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS36-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS36 |
Description | AC/DC CONVERTER 36V 3000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,610.81000 | kr.7,610.81 |
| 5 | kr.7,382.50200 | kr.36,912.51 |
| 10 | kr.6,221.03800 | kr.62,210.38 |
| 25 | kr.5,984.48080 | kr.149,612.02 |
| Unit Price without VAT: | kr.7,610.81000 |
|---|---|
| Unit Price with VAT: | kr.9,513.51250 |


