Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCU500PS24-EF

DigiKey Part Number
1470-4506-ND
Manufacturer
Manufacturer Product Number
GCU500PS24-EF
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCU500PS24-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20.8 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,363.23000kr.1,363.23
5kr.1,322.33400kr.6,611.67
10kr.1,281.44100kr.12,814.41
25kr.1,226.90920kr.30,672.73
100kr.1,090.61060kr.109,061.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,363.23000
Unit Price with VAT:kr.1,704.03750