
GCU500PS18 | |
|---|---|
DigiKey Part Number | 1470-4499-ND |
Manufacturer | |
Manufacturer Product Number | GCU500PS18 |
Description | AC/DC CONVERTER 18V 225W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCU500PS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.30" W x 1.55" H (165.1mm x 83.8mm x 39.4mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,260.47000 | kr.1,260.47 |
| Unit Price without VAT: | kr.1,260.47000 |
|---|---|
| Unit Price with VAT: | kr.1,575.58750 |

