FCM400PS15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.537.55000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 37
Unit Price: kr.610.85000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 206
Unit Price: kr.610.85000
Datasheet
Enclosed AC DC Converters 1 Output 15V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM400PS15

DigiKey Part Number
1470-1316-ND
Manufacturer
Manufacturer Product Number
FCM400PS15
Description
AC/DC CONVERTER 15V 400W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 275 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
26.6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm)
Approval Agency
CB, CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,419.99000kr.2,419.99
5kr.2,347.41200kr.11,737.06
10kr.2,274.81200kr.22,748.12
25kr.2,177.98000kr.54,449.50
100kr.2,032.78530kr.203,278.53
Manufacturers Standard Package
Unit Price without VAT:kr.2,419.99000
Unit Price with VAT:kr.3,024.98750