EMCO F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F05

DigiKey Part Number
1470-3999-ND
Manufacturer
Manufacturer Product Number
F05
Description
DC DC CONVERTER 500V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 500V 20mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
F05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20mA
Power (Watts)
10 W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-10°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,215.44000kr.1,215.44
5kr.1,197.18400kr.5,985.92
10kr.1,178.99600kr.11,789.96
25kr.993.49880kr.24,837.47
100kr.961.76470kr.96,176.47
Manufacturers Standard Package
Unit Price without VAT:kr.1,215.44000
Unit Price with VAT:kr.1,519.30000