


EME05US36 | |
|---|---|
DigiKey Part Number | 1470-3128-ND |
Manufacturer | |
Manufacturer Product Number | EME05US36 |
Description | AC/DC CONVERTER 36V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 138mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EME05US36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 138mA | |
Power (Watts) | 5 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.40000 | kr.151.40 |
| 5 | kr.146.83400 | kr.734.17 |
| 10 | kr.142.33300 | kr.1,423.33 |
| 25 | kr.136.24680 | kr.3,406.17 |
| 100 | kr.127.18040 | kr.12,718.04 |
| Unit Price without VAT: | kr.151.40000 |
|---|---|
| Unit Price with VAT: | kr.189.25000 |

