Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 264 VAC Input
XP Power Ultra-Compact EME05 Series | Digi-Key Daily

EME05US09

DigiKey Part Number
1470-3124-ND
Manufacturer
Manufacturer Product Number
EME05US09
Description
AC/DC CONVERTER 9V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EME05US09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
555mA
Power (Watts)
5 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.053 lb (24.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.153.55000kr.153.55
5kr.148.91800kr.744.59
10kr.144.35400kr.1,443.54
25kr.138.18080kr.3,454.52
100kr.128.98580kr.12,898.58
Unit Price without VAT:kr.153.55000
Unit Price with VAT:kr.191.93750