
ECL15UT03-S | |
|---|---|
DigiKey Part Number | 1470-1187-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UT03-S |
Description | AC/DC CONVERTER 5V 15V -15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15UT03-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 150 mA | |
Current - Output 3 | 150 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.59000 | kr.409.59 |
| 5 | kr.397.31000 | kr.1,986.55 |
| 10 | kr.385.02800 | kr.3,850.28 |
| 25 | kr.368.63200 | kr.9,215.80 |
| 100 | kr.344.06990 | kr.34,406.99 |
| Unit Price without VAT: | kr.409.59000 |
|---|---|
| Unit Price with VAT: | kr.511.98750 |

