
ECL15UT02-T | |
|---|---|
DigiKey Part Number | 1470-1184-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UT02-T |
Description | AC/DC CONVERTER 5V 12V -12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 200 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 81% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) |
Voltage - Output 2 12V | Standard Number 62368-1 |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 2 A | Base Product Number |
Current - Output 2 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.266.09000 | kr.1,596.54 |
| Unit Price without VAT: | kr.266.09000 |
|---|---|
| Unit Price with VAT: | kr.332.61250 |



