Similar

ECL15US03-E | |
|---|---|
DigiKey Part Number | ECL15US03-E-ND |
Manufacturer | |
Manufacturer Product Number | ECL15US03-E |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15US03-E Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 3A | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.199 lb (90.26 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRM-15-3.3 | MEAN WELL USA Inc. | 0 | 1866-3036-ND | kr.7.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.253.60000 | kr.1,521.60 |
| Unit Price without VAT: | kr.253.60000 |
|---|---|
| Unit Price with VAT: | kr.317.00000 |


